
The VMK165-007T is a 2 N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a drain to source breakdown voltage of 70V and a continuous drain current of 165A. The device is packaged in a TO-240AA package and is lead free. It is RoHS compliant and suitable for chassis mount applications.
Ixys VMK165-007T technical specifications.
| Package/Case | TO-240AA |
| Continuous Drain Current (ID) | 165A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 70V |
| Fall Time | 110ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390W |
| Mount | Chassis Mount |
| Package Quantity | 6 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 390W |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 390ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys VMK165-007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
