
The Ixys VMK90-02T2 is a 200V 83A N-Channel MOSFET packaged in a TO-240AA 7-Pin chassis mount. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 380W and is RoHS compliant. The VMK90-02T2 has a drain to source breakdown voltage of 200V and a drain to source resistance of 25mR.
Sign in to ask questions about the Ixys VMK90-02T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VMK90-02T2 technical specifications.
| Package/Case | TO-240AA |
| Continuous Drain Current (ID) | 83A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 25MR |
| Fall Time | 100ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380W |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 380W |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys VMK90-02T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.