The Ixys VMM1500-0075P is a 2 N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It features a continuous drain current of 1.5kA and a drain-source on resistance of 800kR. This module is lead-free and RoHS compliant, packaged in a bulk quantity of 2. It is suitable for chassis mount applications.
Ixys VMM1500-0075P technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 1.5kA |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 800kR |
| FET Type | 2 N-Channel |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Rds On Max | 0.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VMM1500-0075P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.