
The Ixys VMM300-03F is a 2 N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.5kW and is RoHS compliant. The device features an input capacitance of 40nF and a maximum Rds On of 8.6mR.
Sign in to ask questions about the Ixys VMM300-03F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VMM300-03F technical specifications.
| Continuous Drain Current (ID) | 290A |
| Drain to Source Voltage (Vdss) | 300V |
| FET Type | 2 N-Channel |
| Input Capacitance | 40nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Rds On Max | 8.6mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys VMM300-03F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
