Ixys VMM650-01F technical specifications.
| Continuous Drain Current (ID) | 680A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 2.2mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 250ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Rds On Max | 2.2mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys VMM650-01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.