
Power Field-Effect Transistor, 85A I(D), 900V, 0.076ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VMM90-09F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 76MR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 76mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys VMM90-09F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
