
The VMO650-01F is a high-power N-channel transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.5kW and a drain to source breakdown voltage of 100V. The device features a lead-free construction and is RoHS compliant. It is available in a module package with a package quantity of 2, suitable for chassis mount applications.
Ixys VMO650-01F technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 690A |
| Current Rating | 690A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 1.8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 200ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 59nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5kW |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5kW |
| Rds On Max | 1.8mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 800ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Ixys VMO650-01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
