Ixys VUB145-16NO1 technical specifications.
| Average Rectified Current | 145A |
| Package/Case | E |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 1.2kV |
| Lead Free | Lead Free |
| Max Collector Current | 141A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUB145-16NO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.