The Ixys VUE30-20NO1 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum average rectified current of 30A and a maximum surge current of 75A. The device is packaged in a R-PUFM-X5 package and is available in bulk packaging with 10 units per package. The Ixys VUE30-20NO1 is RoHS compliant and suitable for chassis mount applications using screws.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 30A |
| Height | 17mm |
| Length | 63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 750uA |
| Max Surge Current | 75A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS Compliant | Yes |
| Width | 31.6mm |
| RoHS | Compliant |