
The Ixys VUE75-12NO7 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 250uA. The device is RoHS compliant and packaged in bulk quantities of 25 units. It is designed for chassis mount applications with a screw mounting mechanism.
Sign in to ask questions about the Ixys VUE75-12NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VUE75-12NO7 technical specifications.
| Average Rectified Current | 74A |
| Current Rating | 74A |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Max Reverse Leakage Current | 250uA |
| Max Surge Current | 200A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Current | 74A |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 220A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 30.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUE75-12NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.