
Three-phase bridge rectifier module with a maximum repetitive reverse voltage of 1.2kV (1200V) and an average rectified current of 140A. Features a maximum forward surge current of 1.65kA and a continuous output current rating of 140A. Operates within a temperature range of -40°C to 150°C, with a power dissipation of 155W. This RoHS compliant component is designed for chassis or panel mounting via screw terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VUO105-12NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 140A |
| Package/Case | Module |
| Current Rating | 140A |
| Forward Current | 140A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Forward Surge Current (Ifsm) | 1.65kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 127A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 1.5kA |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Output Current | 140A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.65kA |
| Power Dissipation | 155W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1.2kV |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO105-12NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
