
Three-phase bridge rectifier module with a 1200V repetitive reverse voltage rating and 127A average rectified current. Features a 160A maximum output current, 1.3kA peak non-repetitive surge current, and 175W power dissipation. Designed for chassis or panel mounting with screw terminals, operating from -40°C to 150°C. This silicon component is RoHS compliant and housed in a 94mm x 54mm x 30mm module package.
Ixys VUO110-12NO7 technical specifications.
| Average Rectified Current | 127A |
| Package/Case | Module |
| Forward Current | 127A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 1.3kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 1.2kA |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Output Current | 160A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.3kA |
| Power Dissipation | 175W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO110-12NO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
