Bridge Rectifier Diode, 3 Phase, 118A, 1800V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 127A |
| Height | 30mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 1.2kA |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.3kA |
| RoHS Compliant | Yes |
| Width | 54mm |
| RoHS | Compliant |
