
The Ixys VUO125-12NO7 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.2kV and a maximum forward surge current of 1.95kA. The device is packaged in a module format and is lead free. It is also RoHS compliant and has a power dissipation of 205W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VUO125-12NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 166A |
| Package/Case | Module |
| Forward Current | 166A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Forward Surge Current (Ifsm) | 1.95kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 1.8kA |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.95kA |
| Power Dissipation | 205W |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO125-12NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
