Ixys VUO16-08NO1 technical specifications.
| Average Rectified Current | 20A |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 5mA |
| Max Surge Current | 100A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 106A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO16-08NO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.