This bridge rectifier module has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum forward surge current of 1.8kA and a maximum reverse current of 300uA. The module is packaged in a bulk quantity of 5 units and is compliant with RoHS regulations. It measures 30mm in height, 54mm in width, and 94mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VUO160-16NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 175A |
| Package/Case | Module |
| Forward Current | 175A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 1.8kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 1.8kA |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.95kA |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO160-16NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.