The VUO190-08NO7 is a 1-element bridge rectifier module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 300uA. The module is packaged in a bulk quantity of 5 units and is mounted via screws to a chassis. It is compliant with RoHS regulations and has a width of 54mm and a length of 94mm.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 248A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 2.8kA |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.3kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 54mm |
| RoHS | Compliant |