
Three-phase bridge rectifier module with a 165A average rectified current rating and 1800V repetitive peak reverse voltage. Features a maximum operating temperature of 150°C and a minimum of -40°C. This silicon device offers a maximum surge current of 2.8kA and a peak non-repetitive surge current of 3.3kA, with a power dissipation of 310W. Designed for chassis mounting via screw terminals, it is RoHS compliant and packaged in bulk.
Ixys VUO190-18NO7 technical specifications.
| Average Rectified Current | 248A |
| Height | 30mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 3.5mA |
| Max Surge Current | 2.8kA |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.3kA |
| Power Dissipation | 310W |
| RoHS Compliant | Yes |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO190-18NO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.