
The Ixys VUO30-12NO3 is a 1-phase bridge rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum repetitive reverse voltage of 1.2kV and a maximum average rectified current of 37A. The device is packaged in a module with a chassis mount and screw configuration. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VUO30-12NO3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 37A |
| Package/Case | Module |
| Height | 21mm |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 40uA |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 300A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 330A |
| RoHS Compliant | Yes |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO30-12NO3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.