
The Ixys VUO30-16NO3 is a bridge rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.6kV and a maximum forward current of 50A. The device is packaged in a module with a width of 31.6mm, a length of 63mm, and a height of 21mm. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VUO30-16NO3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 37A |
| Package/Case | Module |
| Forward Current | 50A |
| Height | 21mm |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Forward Surge Current (Ifsm) | 330A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 300A |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 330A |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO30-16NO3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.