The Ixys VUO35-14NO7 is a single-element bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle an average rectified current of 38A and a peak non-repetitive surge current of 440A. The device is mounted via screws to a chassis and is packaged in bulk quantities of 20 units. The Ixys VUO35-14NO7 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VUO35-14NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 38A |
| Height | 22mm |
| Length | 45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 400A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 440A |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO35-14NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
