
The Ixys VUO35-16NO7 is a bridge rectifier with a maximum repetitive reverse voltage of 1.6kV and a maximum forward current of 38A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in a S-XUFM-X5 module with a height of 22mm, length of 45mm, and width of 45mm. It is available in a bulk packaging with 20 units per package. The Ixys VUO35-16NO7 is RoHS compliant and lead free.
Sign in to ask questions about the Ixys VUO35-16NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VUO35-16NO7 technical specifications.
| Average Rectified Current | 38A |
| Package/Case | Module |
| Forward Current | 38A |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Forward Surge Current (Ifsm) | 440A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 400A |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 440A |
| Power Dissipation | 29W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO35-16NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.