
3-phase bridge rectifier module with a 1200V repetitive peak reverse voltage (Vrrm) and 35A forward current. Features a 27A average rectified current and a 600A peak non-repetitive surge current. Operates from -40°C to 150°C with a 17W power dissipation. This silicon component is RoHS compliant and mounts via screw terminals.
Ixys VUO36-12NO8 technical specifications.
| Average Rectified Current | 27A |
| Package/Case | Module |
| Forward Current | 35A |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 550A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Power Dissipation | 17W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO36-12NO8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.