The Ixys VUO36-14NO8 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.4kV and a maximum average rectified current of 27A. The device is packaged in an S-XUFM-D5 package and is mounted via screws. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 50 units.
Ixys VUO36-14NO8 technical specifications.
| Average Rectified Current | 27A |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 550A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Power Dissipation | 17W |
| RoHS Compliant | Yes |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO36-14NO8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
