The VUO36-16NO8 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.6kV and a maximum forward current of 35A. The device is packaged in a module with a screw mount and is RoHS compliant. It has a power dissipation of 17W and a maximum surge current of 550A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VUO36-16NO8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 27A |
| Package/Case | Module |
| Forward Current | 35A |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 550A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 550A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Power Dissipation | 17W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO36-16NO8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
