
The VUO60-18NO3 is a single bridge rectifier from Ixys, featuring an average rectified current of 72A and a maximum operating temperature of 125°C. It is designed for chassis mount applications, with a screw mounting mechanism. The device is packaged in the R-XUFM-D5 package type and is available in quantities of 10. The VUO60-18NO3 is compliant with RoHS regulations and has a maximum reverse leakage current of 300uA.
Ixys VUO60-18NO3 technical specifications.
| Average Rectified Current | 72A |
| Height | 21mm |
| Length | 63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 600A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 650A |
| RoHS Compliant | Yes |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO60-18NO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.