Three-phase bridge rectifier module with a 63A average rectified current and 1.2kV repetitive reverse voltage. Features a 600A maximum forward surge current, 110W power dissipation, and operates from -40°C to 150°C. This silicon diode module is chassis mountable and RoHS compliant.
Ixys VUO62-12NO7 technical specifications.
| Average Rectified Current | 63A |
| Package/Case | Module |
| Forward Current | 63A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 63A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 550A |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 595A |
| Power Dissipation | 110W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO62-12NO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
