
Three-phase bridge rectifier module with a 1200V repetitive reverse voltage rating and 88A average rectified current. Features a 400V AC voltage rating, 820A maximum forward surge current, and 135W power dissipation. Operates from -40°C to 150°C and is chassis or panel mountable. This silicon component is RoHS compliant.
Sign in to ask questions about the Ixys VUO82-12NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VUO82-12NO7 technical specifications.
| Average Rectified Current | 88A |
| Package/Case | Module |
| Forward Current | 88A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Forward Surge Current (Ifsm) | 820A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 88A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 750A |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 810A |
| Power Dissipation | 135W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO82-12NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
