
The VUO82-16NO7 is a 1.6kV bridge rectifier with a maximum forward surge current of 820A and a maximum reverse voltage of 1.6kV. It is available in a module package and is compliant with lead-free standards. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is suitable for use in high-current applications and is available in a bulk packaging option.
Sign in to ask questions about the Ixys VUO82-16NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VUO82-16NO7 technical specifications.
| Average Rectified Current | 88A |
| Package/Case | Module |
| Current Rating | 88A |
| Forward Current | 88A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Forward Surge Current (Ifsm) | 820A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 750A |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Output Current | 88A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 810A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO82-16NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.