
The Ixys VUO82-18NO7 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a peak non-repetitive surge current of 810A and a maximum surge current of 750A. The device is RoHS compliant and features a chassis mount with screw. It has a package quantity of 10 units in bulk packaging.
Sign in to ask questions about the Ixys VUO82-18NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VUO82-18NO7 technical specifications.
| Average Rectified Current | 88A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 750A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 810A |
| RoHS Compliant | Yes |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO82-18NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.