The Ixys VUO98-16NO7 is a bridge rectifier with an average rectified current of 100A and a maximum operating temperature of 150°C. It is designed for chassis mount applications using a screw mount. The device is lead free and RoHS compliant. The rectifier has a maximum reverse leakage current of 500uA and a maximum surge current of 750A. It is packaged in a bulk quantity of 25 units.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100A |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 750A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 810A |
| RoHS Compliant | Yes |
| Width | 34.3mm |
| RoHS | Compliant |