Ixys VVZB120-12IO2 technical specifications.
| Current Rating | 120A |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Current | 120A |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys VVZB120-12IO2 to view detailed technical specifications.
No datasheet is available for this part.