
The Ixys VW2X60-12IO1 is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 200mA and is packaged in a module with a package quantity of 10. The device is RoHS compliant and is mounted via screws. It can handle a reverse voltage of 1.2kV and an RMS current of 43A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VW2X60-12IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VW2X60-12IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RMS Current (Irms) | 43A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VW2X60-12IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.