Rectifier Diode, 1 Phase, 1 Element, 735A, 1500V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 190 |
| Number of Terminals | 1 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |