Checking distributor stock and pricing after the page loads.
| Package/Case | DO-200AB |
| Forward Current | 1.2kA |
| Height | 27mm |
| Length | 58.5mm |
| Max Forward Surge Current (Ifsm) | 10.58kA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.5kV |
| Max Reverse Current | 30mA |
| RoHS Compliant | No |
| Width | 58.5mm |
| RoHS | Not Compliant |