DIODE 4713 A, 3000 V, SILICON, RECTIFIER DIODE, Rectifier Diode
Ixys W4713HM300 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 3000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.