Gate Turn-Off SCR, 855.65A I(T)RMS, 545000mA I(T), 4500V V(DRM), 18V V(RRM), 1 Element
Ixys WG10045S technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.