
The Ixys Z0220516SSCR4259 is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.5V to 5.5V. This IC is packaged in a SOIC package and is available in quantities of 27. However, it is not RoHS compliant and contains lead.
Ixys Z0220516SSCR4259 technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Frequency | 16MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0220516SSCR4259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.