
This LQFP surface mount IC operates within a temperature range of 0°C to 70°C and is designed for use with a supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device is lead free and has a maximum supply current of 60mA. It is packaged in a tray with 160 units per package and features a data rate of 2.4Kbps.
Ixys Z0221524ASGR50A5 technical specifications.
| Package/Case | LQFP |
| Data Rate | 2.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0221524ASGR50A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.