This IC features an access time of 24.6us and operates over a temperature range of 0°C to 70°C. It is available in a PLCC package, mounted via surface mount, and packaged in quantities of 25 in rail or tube packaging. The device is not RoHS compliant and contains lead. It can operate at a minimum supply voltage of 4.5V and a maximum frequency of 24.6MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z0221524VSCR50A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 24.6us |
| Package/Case | PLCC |
| Frequency | 24.6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0221524VSCR50A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.