This surface mount IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can operate with a supply voltage between 4.5V and 5.5V, and has a maximum supply voltage of 5.5V. The IC is packaged in a PLCC package and is available in quantities of 25. It is packaged in a rail/Tube packaging and is lead free.
Ixys Z0221524VSGR50A5 technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0221524VSGR50A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.