Ixys Z0292212VSCR3796 technical specifications.
| Access Time | 12.3us |
| Package/Case | PLCC |
| Frequency | 12.3MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 45mA |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0292212VSCR3796 to view detailed technical specifications.
No datasheet is available for this part.