Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z0292212VSCR3910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 12.3us |
| Package/Case | PLCC |
| Frequency | 12.3MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 45mA |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0292212VSCR3910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.