
The Ixys Z0803606PSC is a clock IC packaged in a PDIP case, suitable for through hole mounting. It operates within a temperature range of 0°C to 70°C and has a maximum operating frequency of 6MHz. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Ixys Z0803606PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z0803606PSC technical specifications.
| Package/Case | PDIP |
| Frequency | 6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 200mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0803606PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.