
This general purpose IC operates at a frequency of 6MHz and is designed for use in applications where temperatures range from 0°C to 70°C. It is packaged in a PDIP package and is mounted through a hole. The device is lead free and RoHS compliant. The operating supply current is 200mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 200mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
