Ixys Z0847004PSG technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0847004PSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
