
The Ixys Z0847006PSC is a Z80 series UART IC with a 5V voltage rating and a maximum frequency of 6MHz. It features an access time of 6us and is packaged in a PDIP package for through-hole mounting. The device is available in quantities of 10 and is packaged in a rail/Tube format. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Ixys Z0847006PSC technical specifications.
| Access Time | 6us |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Not Compliant |
