
The Ixys Z0847006PSG is a 5V interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a PDIP package and is mounted through a hole. The device operates on a supply voltage between 4.75V and 5V and has a maximum frequency of 6MHz. It is compliant with RoHS regulations and is packaged in a rail/Tube with 10 units per package.
Sign in to ask questions about the Ixys Z0847006PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z0847006PSG technical specifications.
| Package/Case | PDIP |
| Frequency | 6MHz |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0847006PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
