The Ixys Z0853006PSG is a 5V serial interface IC packaged in a PDIP with a lead-free finish. It operates over a temperature range of 0°C to 70°C and is suitable for through-hole mounting. The device is compliant with RoHS regulations and is available in quantities of 10 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 3.94mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 14.22mm |
| RoHS | Compliant |