
2xserial comms controller,Z0853006VSC
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Height | 3.86mm |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 16.66mm |
| RoHS | Not Compliant |